Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoWTJ-HD-72-S
Newark Part No.30AC8555
Product RangeWT-HD Series
Technical Datasheet
13 In Stock
16 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.730 |
Price for:Each
Minimum: 1
Multiple: 1
$90.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWTJ-HD-72-S
Newark Part No.30AC8555
Product RangeWT-HD Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max482°C
Sensor Body Material-
Lead Length - Imperial72"
Lead Length - Metric1.8m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product RangeWT-HD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
WT-HD series is a heavy duty bolt-on washer rugged thermocouple for surface mount applications.
- 1.8m (6') 304 stainless steel armor cable
- 0.27inch flexible cable OD
- 0.25inch washer ID
- Grounded junction
- Stripped leads termination
- Type J
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
482°C
Lead Length - Imperial
72"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Product Range
WT-HD Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
1.8m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability