Print Page
37 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.190 |
Price for:Each
Minimum: 1
Multiple: 1
$50.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWTK-14-60
Newark Part No.30AC8564
Product RangeWT Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max482°C
Sensor Body Material-
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFiberglass
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product RangeWT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
WTK-14-60 is a WT series "Bolt-on” washer thermocouple assembly.
- 60" inch length, 1/4 screw, K type thermocouple
- Glass braid insulated wire, glass rated to 480°C
- New rugged design, stocked with stripped end leads
- Made from 20 AWG solid wire, grounded junction
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
482°C
Lead Length - Imperial
60"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Product Range
WT Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
1.5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

