New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermocouples, Thermocouple Wires & Connectors
                      6. Thermocouples
                      Print Page

                      XCIB-J-4-2-10

                      Thermocouple, J, 0 °C, 482 °C, 120 ", 3 m

                      OMEGA XCIB-J-4-2-10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoXCIB-J-4-2-10
                      Newark Part No.30AC8577
                      Product RangeXCIB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$160.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $160.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoXCIB-J-4-2-10
                      Newark Part No.30AC8577
                      Product RangeXCIB Series
                      Technical Datasheet

                      Data Sheet

                      Thermocouple TypeJ
                      Measured Temperature Min0°C
                      Measured Temperature Max482°C
                      Sensor Body Material-
                      Lead Length - Imperial120"
                      Lead Length - Metric3m
                      Probe Length - Imperial-
                      Probe Length - Metric-
                      Probe Diameter - Imperial-
                      Probe Diameter - Metric-
                      InsulationNextel
                      Thermocouple TerminationStandard Connector
                      Thermocouple Wire StandardANSI
                      Thermocouple Shielding-
                      Product RangeXCIB Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The XCIB-J-4-2-10 from Omega is a XCIB series J type thermocouple. It is double-protected with abrasion-resistant Inconel overbraid with high temperature ceramic fibre insulation. A temperature rating of 980°C (1800°F) continuous service and 1090°C (2000°F) short-term service makes this product ideal for many high temperature measurement applications. It is unexcelled for profiling ovens and furnaces. The 20 gauge solid conductor thermocouple wires are insulated with braided Nextel® ceramic over the ceramic fibre is a rugged overbraid of Inconel 600® a tough, high-temperature, high nickel content alloy. The grounded junction can be bolted to a surface or the Inconel eye can hook the thermocouple to a conveyor flight.

                      • Bolt-on thermocouple junction
                      • OSTW standard size plastic thermocouple plug
                      • 10feet cable length

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Thermocouple Type

                      J

                      Measured Temperature Max

                      482°C

                      Lead Length - Imperial

                      120"

                      Probe Length - Imperial

                      -

                      Probe Diameter - Imperial

                      -

                      Insulation

                      Nextel

                      Thermocouple Wire Standard

                      ANSI

                      Product Range

                      XCIB Series

                      Measured Temperature Min

                      0°C

                      Sensor Body Material

                      -

                      Lead Length - Metric

                      3m

                      Probe Length - Metric

                      -

                      Probe Diameter - Metric

                      -

                      Thermocouple Termination

                      Standard Connector

                      Thermocouple Shielding

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.