Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $545.650 |
Price for:Each
Minimum: 1
Multiple: 1
$545.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXW-EDA
Newark Part No.77AH0933
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min0°C
Operating Temperature Max40°C
Signal Input TypeCurrent, RTD, Thermocouple, Voltage
Networking InterfaceUSB
Kit ContentsLong Range Wireless Transmitter, Alkaline Battery, Lithium Battery
SVHCNo SVHC (17-Jan-2022)
Product Overview
XW-EDA is a XW series long range wireless transmitter provides a wireless interface to a range of analog process signals and precision analog temperature (thermocouple and RTD) sensors. It supports thermocouples, RTD’s, and precision process inputs.
- Long range wireless end device for use with Dual TC, RTD, and process
- Discrete I/O for local control and alarm
- Data assurance and logging up to 4096 readings per measurement
- Direct USB configuration for easy set-up
- IP65 with long battery life (up to 5 years)
- Frequency is 2.4GHz (2400 to 2483.5MHz), 16 channels
- 9.5dBm transmit power
- Receiver sensitivity is -96dBm
- 0.8W maximum input power
- Two C-cell 1.5VDC alkaline battery
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
40°C
Networking Interface
USB
SVHC
No SVHC (17-Jan-2022)
Operating Temperature Min
0°C
Signal Input Type
Current, RTD, Thermocouple, Voltage
Kit Contents
Long Range Wireless Transmitter, Alkaline Battery, Lithium Battery
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate