Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoZW-CM-BTH
Newark Part No.77AH0934
Product RangeZW-CM Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $340.410 |
Price for:Each
Minimum: 1
Multiple: 1
$340.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoZW-CM-BTH
Newark Part No.77AH0934
Product RangeZW-CM Series
Technical Datasheet
Sensor Output Type-
Humidity Range5% to 95% Relative Humidity
Supply Voltage Min-
Supply Voltage Max-
Sensing Accuracy5%
Operating Temperature Min-18°C
Operating Temperature Max55°C
Product RangeZW-CM Series
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensing Accuracy
5%
Operating Temperature Max
55°C
SVHC
No SVHC (17-Jan-2022)
Humidity Range
5% to 95% Relative Humidity
Supply Voltage Max
-
Operating Temperature Min
-18°C
Product Range
ZW-CM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate