Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerOMNIMOUNT
Manufacturer Part No1005088-1
Newark Part No.28X9908
Technical Datasheet
Maximum Screen Size32" to 80"
Bracket TypeTilt Mount
Load Max200lb
VESA Standard600 x 400
Product Range-
SVHCTo Be Advised
Product Overview
Large Tilt Mount With enhanced functionality and a streamlined design, the NC200T is a reliable choice for any installation requiring a large tilt mount with universal compatibility. The NC200T features padded rail hooks to avoid metal-on-metal contact and reduce vibration.
- Tilt +15° to -5° to reduce glare
- Universal rails for greater TV compatibility
- Lift n' Lock allows you to easily attach your TV to the mount
- Sliding lateral on-wall adjustment
- Open architecture provides easy access to in-wall wiring
- Improved locking system secures TV to mount and is easier to access behind the TV
- Locking bar works with padlock or screw
- End caps cover locking hardware and present a clean side view
- Rail hooks are padded to avoid metal-on-metal contact and reduce vibration
- Installation template for simple and accurate mounting
- Includes complete hardware kit
- Fits most: 37-80" TVs
- Supports up to: 200 lbs (90.7 kg)
- Tilt: +15° to -5°
- Mounting profile: 3.0" (76mm)
- Universal & VESA compliant: 200wx100h to 600wx400h
- Mounting: Double-stud
- UL listed: Yes
- Warranty: 5 years
- Color: Black
Technical Specifications
Maximum Screen Size
32" to 80"
Load Max
200lb
Product Range
-
Bracket Type
Tilt Mount
VESA Standard
600 x 400
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate