New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. TV Mounts & Stands
                                                                                                  Print Page

                                                                                                  45-410-223

                                                                                                  Dual Arm Full Motion Mount Fits 37~63" TV OC80FM

                                                                                                  OMNIMOUNT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMNIMOUNT 45-410-223
                                                                                                  OMNIMOUNT 45-410-223
                                                                                                  OMNIMOUNT 45-410-223
                                                                                                  OMNIMOUNT 45-410-223
                                                                                                  ManufacturerOMNIMOUNT
                                                                                                  Manufacturer Part No45-410-223
                                                                                                  Newark Part No.29X0228
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  OMNIMOUNT
                                                                                                  ManufacturerOMNIMOUNT
                                                                                                  Manufacturer Part No45-410-223
                                                                                                  Newark Part No.29X0228
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Maximum Screen Size-
                                                                                                  Bracket TypeTilt Mount
                                                                                                  Load Max80lb
                                                                                                  VESA Standard200x200 to 600x400
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Dual Arm Full Motion Mount The OC80FM is ideal for consumers looking for a low-profile and easy-to-use large full motion mount. Take the guess work out of choosing your perfect mount! The OC80FM is compatible with most 37-63" TV's on the market today.

                                                                                                  • Low 3.2" (82mm) mounting profile
                                                                                                  • Tilt, pan and swivel for maximum viewing flexibility
                                                                                                  • Lift n' Lock allows you to easily attach your TV to the mount
                                                                                                  • Arm design provides ample throw and nests centered on the wall
                                                                                                  • Extends 14.0" (357mm) from wall when in use and retracts to 3.2" (82mm) when not in use
                                                                                                  • Integrated cable management and plastic covers hide wires
                                                                                                  • Allows for simple leveling adjustments post-installation
                                                                                                  • Durable powder coat finish
                                                                                                  • Two-tone design and modern aesthetic complements newer panels
                                                                                                  • Includes adapters for greater VESA compatibility
                                                                                                  • Simple to install and use
                                                                                                  • Ships fully assembled
                                                                                                  • Includes complete hardware kit
                                                                                                  • Fits most: 37-63" TV's
                                                                                                  • Supports up to: 80 lbs (36.3 kg)
                                                                                                  • Tilt: +15º to -5º
                                                                                                  • Pan: Up to 180º
                                                                                                  • Mounting profile: 3.2" (82mm)*
                                                                                                  • Maximum extension: 14.0" (357mm)*
                                                                                                  • *adapters add .2" (6mm)
                                                                                                  • VESA compliant: 200x200 to 600x400
                                                                                                  • Mounting: Single-stud or solid wall
                                                                                                  • Warranty: 5 years
                                                                                                  • Color: Black

                                                                                                  Technical Specifications

                                                                                                  Maximum Screen Size

                                                                                                  -

                                                                                                  Load Max

                                                                                                  80lb

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bracket Type

                                                                                                  Tilt Mount

                                                                                                  VESA Standard

                                                                                                  200x200 to 600x400

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.