New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. TV Mounts & Stands
                                                                                                  Print Page

                                                                                                  45-564-223

                                                                                                  Dual Arm Full Motion Mount Fits 13~37" TV OC40FMX

                                                                                                  OMNIMOUNT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMNIMOUNT 45-564-223
                                                                                                  OMNIMOUNT 45-564-223
                                                                                                  OMNIMOUNT 45-564-223
                                                                                                  ManufacturerOMNIMOUNT
                                                                                                  Manufacturer Part No45-564-223
                                                                                                  Newark Part No.29X0279
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OMNIMOUNT
                                                                                                  ManufacturerOMNIMOUNT
                                                                                                  Manufacturer Part No45-564-223
                                                                                                  Newark Part No.29X0279
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Maximum Screen Size13" to 37"
                                                                                                  Bracket TypeWall Shelf
                                                                                                  Load Max18.1kg
                                                                                                  VESA Standard75 x 75 to 200 x 200
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Dual Arm Full Motion Mount Take the guesswork out of choosing your perfect mount! The OC40FMX is a dual-arm full motion mount that is compatible with most TV's up to 37" on the market today.

                                                                                                  • Tilt, pan and swivel for maximum viewing flexibility
                                                                                                  • Lift n' Lock allows you to easily attach your TV to the mount
                                                                                                  • Extends 13.7" (349mm) from wall when in use and retracts to 3.0" (76mm) when not in use
                                                                                                  • Integrated cable management and plastic covers hide wires
                                                                                                  • Allows for simple leveling adjustments post-installation
                                                                                                  • Durable powder coat finish
                                                                                                  • Two-tone design and modern aesthetic complement newer TVs
                                                                                                  • Includes adapters for greater VESA compatibility
                                                                                                  • Simple to install and use
                                                                                                  • Ships fully assembled
                                                                                                  • Includes complete hardware kit
                                                                                                  • Fits most: 13-37" TV's
                                                                                                  • Supports up to: 40 lbs (18.1 kg)
                                                                                                  • Tilt: +15º to -5º
                                                                                                  • Pan: ± 90º
                                                                                                  • Mounting profile: 3.0" (76mm)*
                                                                                                  • Maximum extension: 13.7" (349mm)*
                                                                                                  • *adapters add .2" (6mm)
                                                                                                  • VESA compliant: 75wx75h to 200wx200h
                                                                                                  • Mounting: Single-stud or solid wall
                                                                                                  • Warranty: 5 years
                                                                                                  • Color: Black

                                                                                                  Technical Specifications

                                                                                                  Maximum Screen Size

                                                                                                  13" to 37"

                                                                                                  Load Max

                                                                                                  18.1kg

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bracket Type

                                                                                                  Wall Shelf

                                                                                                  VESA Standard

                                                                                                  75 x 75 to 200 x 200

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.