Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6CV-10R
Newark Part No.52F3581
Product RangeA6C Series
Technical Datasheet
6,000 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
100+ | $4.890 |
Price for:Each
Minimum: 100
Multiple: 100
$489.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6CV-10R
Newark Part No.52F3581
Product RangeA6C Series
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max-
Contact Voltage AC Max250V
Product RangeA6C Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max30V
SVHCTo Be Advised
Product Overview
The A6C series internally sealed DIL-IC type Rotary DIP Switch has a precise rotary cam and contact driving mechanism achieves compactness for high-density mounting. It has insert-moulded terminals and an O-ring sealed rotor combine to form a sealed structure equivalent to IEC-60529 to prevent flux penetration and provides high contact reliability even in dusty locations.
- IP64 Protection rating
- Offset between terminal pins and side of case allows simple circuit inspection
- Top/side-actuated models available
- Highly reliable rotary switch
- Precision rotary cam and contactor drive provide high reliability
Applications
Industrial
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
36°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
A6C Series
Contact Current DC Max
100mA
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate