Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6KS-162RF
Newark Part No.40T8814
Product RangeA6KS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
50+ | $7.120 |
100+ | $7.010 |
Price for:Each
Minimum: 63
Multiple: 63
$448.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6KS-162RF
Newark Part No.40T8814
Product RangeA6KS Series
Technical Datasheet
Product RangeA6KS Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeBCD Hexadecimal
Switching Current25mA
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCNo SVHC (10-Jun-2022)
Product Overview
The A6KS series miniature SMT Rotary DIP Switch available in top-actuated, side-actuated flat and extended shaft type. It has mounting space reduced by 50% compared with conventional models.
- Gold-plated contacts ensure high reliability
- 10- and 16-position
Technical Specifications
Product Range
A6KS Series
No. of Switch Positions
16 Position
Output Code
BCD Hexadecimal
Switch Construction
Unsealed
SVHC
No SVHC (10-Jun-2022)
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate