Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6RS-161RF-P
Newark Part No.88M3575
Product RangeA6RS Series
Technical Datasheet
3,000 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
500+ | $2.900 |
1000+ | $2.890 |
Price for:Each
Minimum: 750
Multiple: 750
$2,175.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6RS-161RF-P
Newark Part No.88M3575
Product RangeA6RS Series
Technical Datasheet
Product RangeA6RS Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeBCD Hexadecimal
Switching Current25mA
Switch Construction-
Actuator LevelFlushed
SVHCTo Be Advised
Product Overview
A6RS-161RF-P is an A6RS surface mounting rotary DIP switch.
- 16 number of position
- 4 × 1 terminal arrangement allows high flexibility in the PCB design
- BCD hexadecimal output code
- Flat, top-actuator model
- 25mA at 24VDC, 10μA (minimum current) at 3.5VDC rating (resistive load)
- 100Mohm min insulation resistance at 250VDC with insulation tester
- 250VAC for 1 min dielectric strength between terminals
- IEC IP60 degree of protection
- 200mohm max contact resistance (initial value)
- Ambient operating humidity range from 35% to 95% (at +5 to +35°C)
Technical Specifications
Product Range
A6RS Series
No. of Switch Positions
16 Position
Output Code
BCD Hexadecimal
Switch Construction
-
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate