Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA8GS-C1285
Newark Part No.46Y0270
Product RangeA8GS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $18.690 |
| 100+ | $18.470 |
| 250+ | $18.090 |
Price for:Each
Minimum: 50
Multiple: 50
$934.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA8GS-C1285
Newark Part No.46Y0270
Product RangeA8GS Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST-NO
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap Colour-
Product RangeA8GS Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height27.7mm
Panel Cutout Width15.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
27.7mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
DPST-NO
Switch Mounting
Panel Mount
Product Range
A8GS Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
15.2mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate