Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA8L-11-14N1
Newark Part No.89C4117
Product RangeA8L Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $2.480 |
| 500+ | $2.400 |
Price for:Each
Minimum: 300
Multiple: 300
$744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA8L-11-14N1
Newark Part No.89C4117
Product RangeA8L Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST-NO
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeA8L Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.2mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsPC Pin, Left Angle
SVHCTo Be Advised
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
19.2mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
SPST-NO
Switch Mounting
Panel Mount
Product Range
A8L Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
PC Pin, Left Angle
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate