New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Tactile Switches
                      Print Page

                      B3F-6020

                      Tactile Switch, B3F Series, Top Actuated, Through Hole, Round Button, 100 gf, 50mA at 24VDC

                      OMRON ELECTRONIC COMPONENTS B3F-6020
                      OMRON ELECTRONIC COMPONENTS B3F-6020
                      OMRON ELECTRONIC COMPONENTS B3F-6020
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoB3F-6020
                      Newark Part No.89C4170
                      Product RangeB3F Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      49,000 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1000+$0.276
                      Price for:Each
                      Minimum: 1000
                      Multiple: 1000
                      $276.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoB3F-6020
                      Newark Part No.89C4170
                      Product RangeB3F Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeB3F Series
                      Switch TerminalsSolder
                      Actuator OrientationTop Actuated
                      Switch MountingThrough Hole
                      Actuator StyleRound Button
                      Contact Current Max50mA
                      Contact Voltage DC Nom24V
                      Actuating Force100gf
                      Operating Force0.98N
                      Contact Rating50mA at 24VDC
                      Switch Dimensions (L x W)6mm x 6mm
                      IP RatingIP00
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The Omron B3F series are tactile switches. These switches are available in 6mm × 6mm, 12mm × 12mm sizes with different models such as standard, side operated, long durability, high force and high reliability gold plated etc. The gold plated models have increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments.

                      • Extended mechanical/electrical durability
                      • Taped radial type, vertical type and high force types are available
                      • Flat type and projected type plunger
                      • DIP terminals
                      • Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering
                      • SPST-NO contact configuration
                      • Maximum switching capacity of 50mA at 24VDC
                      • Type B32 key tops are available only for projected plunger models

                      Applications

                      Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Product Range

                      B3F Series

                      Actuator Orientation

                      Top Actuated

                      Actuator Style

                      Round Button

                      Contact Voltage DC Nom

                      24V

                      Operating Force

                      0.98N

                      Switch Dimensions (L x W)

                      6mm x 6mm

                      SVHC

                      No SVHC (27-Jun-2018)

                      Switch Terminals

                      Solder

                      Switch Mounting

                      Through Hole

                      Contact Current Max

                      50mA

                      Actuating Force

                      100gf

                      Contact Rating

                      50mA at 24VDC

                      IP Rating

                      IP00

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for B3F-6020

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.