Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3S-1000P
Newark Part No.50B6363
Product RangeB3S Series
Technical Datasheet
392 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.871 |
10+ | $0.846 |
25+ | $0.761 |
50+ | $0.702 |
100+ | $0.651 |
250+ | $0.628 |
500+ | $0.606 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3S-1000P
Newark Part No.50B6363
Product RangeB3S Series
Technical Datasheet
Switch TerminalsSolder
Product RangeB3S Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom24V
Actuating Force160gf
Operating Force1.57N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.6mm x 6mm
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Alternatives for B3S-1000P
1 Product Found
Product Overview
The B3S-1000P is a single-pole single-throw (SPST) NO sealed Tactile Switch with ivory plunger actuator. This B3S series switch features fixed contacts, the sealed construction conforming to IP67 (IEC- 60529) provides high contact reliability in locations exposed to dust or water (excluding the terminal section) and surface-mounting terminals for high-density mounting.
- 100MΩ at 250VDC Minimum insulation resistance
- 100mΩ (initial value) Maximum contact resistance
- 500VAC Dielectric strength
- 5ms Maximum bounce time
- 1000m/s² Maximum destruction shock resistance
- 100m/s² Maximum malfunction shock resistance
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Operating Force
1.57N
Switch Dimensions (L x W)
6.6mm x 6mm
Illumination
Non Illuminated
Product Range
B3S Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
160gf
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability