Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3S-1002P
Newark Part No.89C4217
Product RangeB3S Series
Technical Datasheet
39,000 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
500+ | $0.701 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$701.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3S-1002P
Newark Part No.89C4217
Product RangeB3S Series
Technical Datasheet
Switch TerminalsSMD
Product RangeB3S Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom24V
Actuating Force230gf
Contact Rating50mA at 24VDC
Operating Force2.26N
Switch Dimensions (L x W)6.6mm x 6mm
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The B3S series SMD Tactile Switch with a sealed structure for high reliability. The sealed construction conforming to IP67 (IEC-60529) provides high contact reliability in locations exposed to dust or water (excluding the terminal section).
- Sealed structure for high reliability
- Surface-mounting terminals for high-density mounting
- IP67 protection rating
- Ground terminal available to protect against static electricity
- -25 to 70°C Operating temperature range
- Available in embossed taping packages for automatic mounting
Applications
Industrial
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6.6mm x 6mm
Illumination
Non Illuminated
Product Range
B3S Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
230gf
Operating Force
2.26N
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3S-1002P
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate