Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SL-1022P
Newark Part No.58P0448
Product RangeB3SL Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.757 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1400
Multiple: 1400
$1,059.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SL-1022P
Newark Part No.58P0448
Product RangeB3SL Series
Technical Datasheet
Switch TerminalsSolder
Product RangeB3SL Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom12V
Actuating Force200gf
Operating Force1.96N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.5mm x 6.2mm
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
1.96N
Switch Dimensions (L x W)
6.5mm x 6.2mm
SVHC
To Be Advised
Product Range
B3SL Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
200gf
Contact Rating
50mA at 12VDC
IP Rating
IP67
Technical Docs (1)
Alternatives for B3SL-1022P
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate