Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-1000P
Newark Part No.30M2152
Product RangeB3U Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3500+ | $0.694 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$2,429.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-1000P
Newark Part No.30M2152
Product RangeB3U Series
Technical Datasheet
Product RangeB3U Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force153gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3mm x 2.5mm
IP RatingIP40
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
B3U Series
Switch Mounting
Surface Mount
Actuating Force
153gf
Switch Dimensions (L x W)
3mm x 2.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3U-1000P
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate