New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Tactile Switches
                      Print Page

                      B3U-3000PM

                      Tactile Switch, B3U Series, Side Actuated, Surface Mount, Rectangular Button, 162 gf

                      OMRON ELECTRONIC COMPONENTS B3U-3000PM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoB3U-3000PM
                      Newark Part No.29X4187
                      Product RangeB3U Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1000+$0.752
                      2000+$0.723
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 1000
                      Multiple: 1000
                      $752.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoB3U-3000PM
                      Newark Part No.29X4187
                      Product RangeB3U Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeB3U Series
                      Switch TerminalsSMD
                      Actuator OrientationSide Actuated
                      Switch MountingSurface Mount
                      Contact Current Max50mA
                      Actuator StyleRectangular Button
                      Actuating Force162gf
                      Contact Voltage DC Nom12V
                      Contact Rating50mA at 12VDC
                      Operating Force1.59N
                      Switch Dimensions (L x W)3mm x 2.5mm
                      IP RatingIP40
                      IlluminationNon Illuminated
                      SVHCTo Be Advised

                      Product Overview

                      The B3U series ultra-small SMD Tactile Switch with high contact reliability. The smallest class in the industry for high-density mounting of compact devices.

                      • Top or side actuated
                      • Ideal for high-density mounting
                      • IEC-IP00 Protection rating
                      • -25 to 70°C Operating temperature range
                      • Models with ground terminals are available for protection against static electricity
                      • Ideal for automatic mounting

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      B3U Series

                      Actuator Orientation

                      Side Actuated

                      Contact Current Max

                      50mA

                      Actuating Force

                      162gf

                      Contact Rating

                      50mA at 12VDC

                      Switch Dimensions (L x W)

                      3mm x 2.5mm

                      Illumination

                      Non Illuminated

                      Switch Terminals

                      SMD

                      Switch Mounting

                      Surface Mount

                      Actuator Style

                      Rectangular Button

                      Contact Voltage DC Nom

                      12V

                      Operating Force

                      1.59N

                      IP Rating

                      IP40

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for B3U-3000PM

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.