Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-3000PM
Newark Part No.39M4625
Product RangeB3U Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.988 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$988.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-3000PM
Newark Part No.39M4625
Product RangeB3U Series
Technical Datasheet
Switch TerminalsSMD
Product RangeB3U Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Actuating Force162gf
Contact Voltage DC Nom12V
Operating Force1.59N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3mm x 2.5mm
IP RatingIP40
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The B3U series ultra-small SMD Tactile Switch with high contact reliability. The smallest class in the industry for high-density mounting of compact devices.
- Top or side actuated
- Ideal for high-density mounting
- IEC-IP00 Protection rating
- -25 to 70°C Operating temperature range
- Models with ground terminals are available for protection against static electricity
- Ideal for automatic mounting
Applications
Industrial
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Actuating Force
162gf
Operating Force
1.59N
Switch Dimensions (L x W)
3mm x 2.5mm
Illumination
Non Illuminated
Product Range
B3U Series
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3U-3000PM
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability