Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3WN-6002(S)
Newark Part No.64AK9559
Product RangeB3WN Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
500+ | $0.628 |
Price for:Each
Minimum: 1000
Multiple: 1000
$628.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3WN-6002(S)
Newark Part No.64AK9559
Product RangeB3WN Series
Technical Datasheet
Product RangeB3WN Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force1.96N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)8mm x 8mm
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
B3WN Series
Switch Mounting
Through Hole
Actuating Force
1.96N
Switch Dimensions (L x W)
8mm x 8mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate