Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-DB1452-1
Newark Part No.31AJ3574
Product RangeB5W-DB Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-DB1452-1
Newark Part No.31AJ3574
Product RangeB5W-DB Series
Technical Datasheet
Sensing Distance Max550mm
Sensing MethodDiffuse Reflective
Product RangeB5W-DB Series
Connection MethodConnector
Supply Voltage Min10.8V
Supply Voltage Max13.2V
SVHCTo Be Advised
Product Overview
B5W-DB1452-1 is a super miniature long-distance diffuse reflective sensor that can be installed anywhere. Designed to be immune to ambient light.
- 550mm sensing distance
- NPN/light-ON output
- Power supply voltage of 12VDC
- Current consumption is 20mA max. (at 13.2VDC)
- Response time operate/reset: 1 ms max
- IP50 rated
- Screws can be mounted from 4 directions
Technical Specifications
Sensing Distance Max
550mm
Product Range
B5W-DB Series
Supply Voltage Min
10.8V
SVHC
To Be Advised
Sensing Method
Diffuse Reflective
Connection Method
Connector
Supply Voltage Max
13.2V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability