Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB2112-1
Newark Part No.28AH9466
Product RangeB5W-LB Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $15.760 |
25+ | $14.840 |
50+ | $13.930 |
100+ | $13.870 |
250+ | $13.820 |
Price for:Each
Minimum: 10
Multiple: 10
$157.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB2112-1
Newark Part No.28AH9466
Product RangeB5W-LB Series
Technical Datasheet
Sensing Distance Max55mm
Sensing MethodConvergent Reflective
Product RangeB5W-LB Series
Connection MethodConnector
Supply Voltage Min21.6V
Supply Voltage Max26.4V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
55mm
Product Range
B5W-LB Series
Supply Voltage Min
21.6V
SVHC
To Be Advised
Sensing Method
Convergent Reflective
Connection Method
Connector
Supply Voltage Max
26.4V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate