Need more?
Quantity | Price |
---|---|
1+ | $8.700 |
5+ | $8.700 |
10+ | $8.700 |
25+ | $8.700 |
50+ | $8.700 |
100+ | $8.700 |
Product Information
Product Overview
B5W-LB is a new light convergent reflective sensor is a new iteration of the light convergent sensor improving upon existing capabilities, connection with control boards, including a new digital sensor type and indicator lamp to recognize an object is being sensed. Offering a sensor with improved capabilities in object detection, so in part that it can equally detect surfaces of dark, light, transparent, or reflective material. Improvements include a longer sensing distance, allowing for a wider range of applications. The indicator lamp on sensor lights up when detecting sensing objects and off when not detecting sensing objects Sensing performance has improved to be comparable to detection capabilities of LCR sensor. LCR sensor has strong performance records in detecting dark or light material. Suitable for use in industries and applications like packaging (detecting transparent film), non-contact applications (hand and body detection), laboratories (detection of clear glassworks).
- Miniature, improved sensing capabilities, increased effectiveness in various applications
- Compact size, size reduction allowing for flexible placement in applications
- Comparable to LCR sensors, able to detect dark or light materials consistently over a wide range
- Expanded sensing range
- Low profile allows small structural footprint within application, able to use in clean environments
- Improved sensor performance, robust design resistant to ambient lights
- Remains stable in object detection across a wide range of materials and distances
- Protective structure and indicator lamp available
- NPN / light-ON output, miniature 1: 55mm maximum sensing distance
Technical Specifications
55mm
B5W-LB Series
21.6V
To Be Advised
Convergent Reflective
Connector
26.4V
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate