Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D3104
Newark Part No.83T2566
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.820 |
5+ | $12.380 |
10+ | $11.940 |
25+ | $10.770 |
50+ | $10.170 |
100+ | $9.670 |
250+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$12.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D3104
Newark Part No.83T2566
Technical Datasheet
Microswitch Type-
Microswitch Actuator-
Contact ConfigurationDPDT-NO
Switch TerminalsQuick Connect, Solder
Contact Current Max16A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom250VAC
Operating Force Max5.88N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
-
Contact Configuration
DPDT-NO
Contact Current Max
16A
Product Range
-
Operating Force Max
5.88N
Microswitch Actuator
-
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate