Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HWBL203M
Newark Part No.83T2614
Product RangeD2HW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price |
---|---|
1+ | $7.010 |
5+ | $6.570 |
10+ | $6.120 |
25+ | $5.710 |
50+ | $5.590 |
100+ | $5.480 |
250+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HWBL203M
Newark Part No.83T2614
Product RangeD2HW Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT-NO
Switch TerminalsWire Leaded
Contact Current Max2mA
Contact Voltage DC Nom12VDC
Product RangeD2HW Series
Contact Voltage AC Nom125VAC
Operating Force Max0.75N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT-NO
Contact Current Max
2mA
Product Range
D2HW Series
Operating Force Max
0.75N
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
12VDC
Contact Voltage AC Nom
125VAC
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate