Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2JW-01K21-MD
Newark Part No.58K0211
Product RangeD2JW Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $16.340 |
25+ | $14.070 |
50+ | $13.590 |
100+ | $13.100 |
Price for:Each
Minimum: 20
Multiple: 20
$326.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2JW-01K21-MD
Newark Part No.58K0211
Product RangeD2JW Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2JW Series
Contact Voltage AC Nom-
Operating Force Max100gf
SVHCTo Be Advised
Product Overview
The D2JW series ultra-small highly sealed subminiature Basic Switch with gold-alloy crossbar contact and coil spring offers long durability and high contact reliability. Degree of protection conforms to JIS waterproof standard and IEC IP67 (excluding the terminals on terminal models).
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2JW Series
Operating Force Max
100gf
Microswitch Actuator
Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate