Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2MC-01E
Newark Part No.89C4614
Product RangeD2MC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
50+ | $13.320 |
100+ | $12.800 |
Price for:Each
Minimum: 50
Multiple: 50
$666.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2MC-01E
Newark Part No.89C4614
Product RangeD2MC Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorSide Rotary
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max500mA
Contact Voltage DC Nom30V
Product RangeD2MC Series
Contact Voltage AC Nom125V
Operating Force Max5.1g-cm
SVHCTo Be Advised
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
D2MC Series
Operating Force Max
5.1g-cm
Microswitch Actuator
Side Rotary
Switch Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate