| Quantity | Price |
|---|---|
| 100+ | $7.740 |
Product Information
Product Overview
The D2VW-01L2A-1HS is a SPDT sealed miniature Basic Switch with short hinge roller lever actuator and solder terminals. Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. The V-series internal mechanism assures high precision and durability. The mounting is the same as of the V models. It is ideal for automobiles and large-scale home appliances, which require high environmental resistance.
- Gold-plated alloy crossbar contact
- 0.5mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
Applications
Industrial
Warnings
Do not use the switch underwater. Prevent the switch from coming into contact with oil or chemicals, otherwise, damage to or deterioration of switch materials may result.
Technical Specifications
Miniature
SPDT
100mA
D2VW Series
230gf
Short Hinge Roller Lever
Solder
30V
125V
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate