Need more?
Quantity | Price |
---|---|
1+ | $9.080 |
5+ | $8.390 |
10+ | $7.710 |
25+ | $7.240 |
50+ | $6.870 |
100+ | $6.510 |
250+ | $6.330 |
Product Information
Product Overview
The D2VW series sealed miniature Basic Switch, use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. V-series internal mechanism assures high precision and durability. The mounting is the same as of the V models. Monoblock construction assures high sealing capability and is ideal for applications where water spray or dust is prevalent. Pin plunger, short hinge lever, hinge lever, long hinge lever, short hinge roller lever, hinge roller lever and simulated roller lever actuator available. It is ideal for automobiles and large-scale home appliances, which require high environmental resistance.
- SPDT, SPST-NC and SPST-NO Contact form
- Solder and moulded lead-wire terminals available
- Watertight switch meets IP67 requirements (excluding the terminals on terminal models)
- IP67 Protection rating
Technical Specifications
Snap Action
SPDT
5A
D2VW Series
0.59N
Long Lever
Solder
30V
250V
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate