Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3C-2220
Newark Part No.89C4707
Product RangeD3C Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $1.200 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3C-2220
Newark Part No.89C4707
Product RangeD3C Series
Technical Datasheet
Product RangeD3C Series
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max100mA
External Height6mm
External Width8mm
External Depth5.6mm
SVHCTo Be Advised
Technical Specifications
Product Range
D3C Series
Switch Terminals
PC Pin
External Height
6mm
External Depth
5.6mm
Contact Configuration
SPDT
Contact Current Max
100mA
External Width
8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate