Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3M-01K3-3
Newark Part No.95B1594
Product RangeD3M Series
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3M-01K3-3
Newark Part No.95B1594
Product RangeD3M Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch Actuator-
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max-
Contact Voltage DC Nom-
Product RangeD3M Series
Contact Voltage AC Nom-
Operating Force Max0.5N
SVHCTo Be Advised
Product Overview
The D3M-01K3-3 is a single-pole single-throw (SPST) NO subminiature Basic Switch with gold alloy crossbar contacts and simulated roller lever actuator. This D3M series safety interlock switch features 0.5mm standard contact gap, quick-connect terminals simplify wiring and reduce production step and horizontal layout of terminals saves mounting space. The external actuator mounts in either of two directions to increase switch mounting flexibility.
- 100MΩ at 500VDC Minimum insulation resistance
- 100mΩ (initial value) Maximum contact resistance
- 1000m/s² Maximum durability shock resistance
- 300m/s² Maximum malfunction shock resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPST-NO
Contact Current Max
-
Product Range
D3M Series
Operating Force Max
0.5N
Microswitch Actuator
-
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability