Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3M-01L3-3
Newark Part No.95B1604
Product RangeD3M Series
Technical Datasheet
225 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.250 |
10+ | $1.250 |
25+ | $1.250 |
50+ | $1.250 |
100+ | $1.250 |
250+ | $1.250 |
500+ | $1.250 |
1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3M-01L3-3
Newark Part No.95B1604
Product RangeD3M Series
Technical Datasheet
Microswitch Type-
Microswitch Actuator-
Contact Configuration-
Switch TerminalsQuick Connect
Contact Current Max-
Contact Voltage DC Nom-
Product RangeD3M Series
Contact Voltage AC Nom-
Operating Force Max-
SVHCTo Be Advised
Technical Specifications
Microswitch Type
-
Contact Configuration
-
Contact Current Max
-
Product Range
D3M Series
Operating Force Max
-
Microswitch Actuator
-
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability