Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-02L2-000
Newark Part No.34R7753
Product RangeD6F Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $58.200 |
5+ | $58.200 |
10+ | $58.200 |
Price for:Each
Minimum: 1
Multiple: 1
$58.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-02L2-000
Newark Part No.34R7753
Product RangeD6F Series
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min0l/min
Flow Rate Max2l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min10.8VDC
Supply Voltage Max26.4VDC
Accuracy± 3%
Media TypeLP Gas
Process Connection Size1/4"
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
2l/min
Operating Pressure Max
-
Supply Voltage Max
26.4VDC
Media Type
LP Gas
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
To Be Advised
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
10.8VDC
Accuracy
± 3%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
D6F Series
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate