Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-05N2-000
Newark Part No.17M6593
Product RangeD6F-05N Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-05N2-000
Newark Part No.17M6593
Product RangeD6F-05N Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max5l/min
Supply Voltage Min10.8V
Supply Voltage Max26.4V
Sensor Output TypeAnalogue
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F-05N Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The M12 series Metal Barrel Sensor that are a full complement of sensing modes. Their popular 12mm threaded barrel design allows them to mount easily into tight spaces, with the excellent performance expected of much larger sensors. The single-turn gain potentiometer on most models and two signal LEDs (positioned on either side of the housing for visibility) provide easy alignment and configuration for reliable sensing. When the signal LED is not ON, the green Power LED is visible through all three LED ports. M12 Series fixed-field sensors are powerful diffuse-mode sensors with far-limit cut-off.
- Complete family of sensors, all housed in a compact 12mm threaded metal barrel
- Opposed, retroreflective, polarized retroreflective, diffuse
- 25, 50 or 75mm Cut-off fixed-field mode operation, depending on model
- Excellent background suppression on fixed-field models
- An excellent alternative to proximity sensors
- Two signal indicator LEDs for easy operating status monitoring from any direction
- Complementary solid-state outputs (1NO, 1NC), PNP (sourcing) or NPN (sinking)
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
10.8V
Sensor Output Type
Analogue
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2018)
Flow Rate Max
5l/min
Supply Voltage Max
26.4V
Operating Temperature Min
-10°C
Product Range
D6F-05N Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate