Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-20A6-000
Newark Part No.23M4661
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $292.770 |
Price for:Each
Minimum: 1
Multiple: 1
$292.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-20A6-000
Newark Part No.23M4661
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min-
Flow Rate Max20l/min
Operating Pressure Min-
Operating Pressure Max500kPa
Supply Voltage Min10.8V
Supply Voltage Max26.4V
Accuracy-
Sensor Output TypeAnalogue
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
20l/min
Operating Pressure Max
500kPa
Supply Voltage Max
26.4V
Sensor Output Type
Analogue
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
10.8V
Accuracy
-
Media Type
Air
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate