Quantity | Price |
---|---|
1+ | $219.570 |
Product Information
Product Overview
The OPT series Optical Level Switch that works by emitting a beam of infrared light within a prism and measuring the amount of light received. When the measured fluid reaches the sensor the amount of emitted light received drops thus triggering the contacts. As the sensor is detecting the state between material covering or not covering the prism it can be used to detect the presence or absence of fluid thus preventing damage to pumps. The compact unit houses the infrared transmitter, the prism, the receiver and the electronics, there is also an external LED indicator to show the condition of the switch. The benefit of the modern optical sensor is that there are no moving parts that can retain material and get clogged up or damaged, simply fit and forget.
- Contact model normally open or normally closed PNP or NPN output
- Available in polycarbonate or polysulfone or 304 grade stainless steel body material
- Manifold mounting feature with NBR ‘O’ ring option
- Low power consumption
- 0 to 50LPM Flow range
Applications
Sensing & Instrumentation, Motor Drive & Control
Technical Specifications
-
10.8V
Analogue
No SVHC (27-Jun-2018)
50l/min
26.4V
D6F-50A Series
Technical Docs (1)
Alternatives for D6F-50A6-000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate