Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-CABLE2
Newark Part No.96K9031
Product RangeD6F Series
Your Part Number
126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.600 |
| 5+ | $12.300 |
| 10+ | $11.920 |
| 25+ | $11.600 |
| 50+ | $11.390 |
| 100+ | $11.230 |
Price for:Each
Minimum: 1
Multiple: 1
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-CABLE2
Newark Part No.96K9031
Product RangeD6F Series
Technical Datasheet
Connector Type AMEMS Flow Sensor Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product RangeD6F Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type A
MEMS Flow Sensor Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
7.87"
SVHC
No SVHC (27-Jun-2018)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
D6F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate