Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6T-8L-09H
Newark Part No.42AH1031
Product RangeD6T Series
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.130 |
Price for:Each
Minimum: 1
Multiple: 1
$13.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6T-8L-09H
Newark Part No.42AH1031
Product RangeD6T Series
Technical Datasheet
Supply Voltage5.5VDC
Sensing Temperature Min5°C
Sensing Temperature Max200°C
Response Time-
Operating Temperature Min0°C
Operating Temperature Max60°C
Analogue Outputs-
Digital OutputsI2C
Mounting Thread-
Field of View (FOV)-
Emissivity-
Product RangeD6T Series
SVHCTo Be Advised
Product Overview
D6T series high sensitivity thermal sensor enables detection of stationary human presence. It can detect the slightest temperature changes that can be used in variety of applications including energy-efficient home appliances and security systems. It can also be used in the application fields of HEMS (Home Energy Management System) and BEMS (Building Energy Management System).
- Superior noise immunity with a digital output
- High-precision area temperature detection with low cross-talk field of view characteristics
- Unique MEMS and ASIC technology achieve a high SNR
Technical Specifications
Supply Voltage
5.5VDC
Sensing Temperature Max
200°C
Operating Temperature Min
0°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
To Be Advised
Sensing Temperature Min
5°C
Response Time
-
Operating Temperature Max
60°C
Digital Outputs
I2C
Field of View (FOV)
-
Product Range
D6T Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate