Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD7E-2
Newark Part No.89C4927
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $11.040 |
250+ | $11.000 |
Price for:Each
Minimum: 100
Multiple: 100
$1,104.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD7E-2
Newark Part No.89C4927
Technical Datasheet
Sensor TypeVibration Detector
Supply Voltage5VDC
Impedance-
Sensor MountingPanel Mount
Sensitivity-
External Diameter22mm
Internal Diameter-
Input Current-
Product Range-
SVHCTo Be Advised
Product Overview
The D7E2 is a panel mount Vibration Sensor with sealed structure and STSP-NC contact. This sensor helps to prevent secondary disasters. It is applicable to stoves, oil heaters and other applications that require resistance to harsh environments.
- -25 to 60°C Operating temperature range
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Vibration Detector
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
5VDC
Sensor Mounting
Panel Mount
External Diameter
22mm
Input Current
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate