New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      EE-SF5-B

                      Reflective Photo Interrupter, EE-SF5 Series, Phototransistor, Through Hole, 5 mm, 50 mA, 4 Vr

                      Date/Lot Code

                      OMRON ELECTRONIC COMPONENTS EE-SF5-B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoEE-SF5-B
                      Newark Part No.35K3185
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      198 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.620
                      5+$4.990
                      10+$4.350
                      25+$4.280
                      50+$4.190
                      100+$4.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoEE-SF5-B
                      Newark Part No.35K3185
                      Technical Datasheet

                      Data Sheet

                      Sensor MountingThrough Hole
                      Sensing Distance5mm
                      Sensing MethodReflective
                      Forward Current If50mA
                      Reverse Voltage Vr4V
                      Product Range-
                      Collector Emitter Voltage V(br)ceo30V
                      Supply Voltage Min-
                      Forward Voltage1.2V
                      Supply Voltage Max-
                      Qualification-
                      IP Rating-
                      Operating Temperature Min-25°C
                      Operating Temperature Max80°C
                      SVHCTo Be Advised

                      Product Overview

                      The Q23 series Miniature DC Photoelectric Sensor that are totally self-contained with powerful visible red sensing beam simplify setup and alignment. Sensor include self-diagnostic circuitry and one output may be used as a marginal signal alarm. The sensor features LED indications for Power ON, Output Status (including overload condition), Alignment and Marginal Signal.

                      • Circuitry is completely sealed in ABS housing
                      • IP67 Protection rating
                      • Choose NPN (sinking) or PNP (sourcing) models
                      • Outputs are short circuit protected and rated for up to 150 milliamp Load

                      Applications

                      Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Sensor Mounting

                      Through Hole

                      Sensing Method

                      Reflective

                      Reverse Voltage Vr

                      4V

                      Collector Emitter Voltage V(br)ceo

                      30V

                      Forward Voltage

                      1.2V

                      Qualification

                      -

                      Operating Temperature Min

                      -25°C

                      SVHC

                      To Be Advised

                      Sensing Distance

                      5mm

                      Forward Current If

                      50mA

                      Product Range

                      -

                      Supply Voltage Min

                      -

                      Supply Voltage Max

                      -

                      IP Rating

                      -

                      Operating Temperature Max

                      80°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.