Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SF5
Newark Part No.01M7602
Technical Datasheet
72 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.630 |
10+ | $5.360 |
25+ | $5.040 |
50+ | $4.820 |
100+ | $4.630 |
250+ | $4.440 |
500+ | $4.290 |
1000+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SF5
Newark Part No.01M7602
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5mm
Sensing Distance5mm
Supply Voltage Min-
Forward Current If50mA
Supply Voltage Max-
Reverse Voltage Vr4V
Sensor Case / PackageModule
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingPanel Mount
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Reflective
Sensing Distance
5mm
Forward Current If
50mA
Reverse Voltage Vr
4V
Collector Emitter Voltage V(br)ceo
30V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Sensing Distance / Slot Width
5mm
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
IP Rating
-
Sensor Mounting
Panel Mount
Operating Temperature Max
80°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate