Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1018
Newark Part No.69W6522
Product RangeEE Series
Your Part Number
56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1018
Newark Part No.69W6522
Product RangeEE Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width2mm
Supply Voltage Min-
Gap Width2mm
Aperture Width0.5mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If50mA
Collector Emitter Voltage Max30V
Reverse Voltage Vr4V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
0.5mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE Series
SVHC
To Be Advised
Sensing Distance / Slot Width
2mm
Gap Width
2mm
Supply Voltage Max
-
Forward Current If
50mA
Reverse Voltage Vr
4V
Forward Voltage
1.2V
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
