New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      6. Miscellaneous Photo Interrupters
                      Print Page

                      EE-SX1041

                      PHOTOMICROSENSOR, 5MM, TH, 30V

                      OMRON ELECTRONIC COMPONENTS EE-SX1041
                      OMRON ELECTRONIC COMPONENTS EE-SX1041
                      OMRON ELECTRONIC COMPONENTS EE-SX1041
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoEE-SX1041
                      Newark Part No.58M5682
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      835 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoEE-SX1041
                      Newark Part No.58M5682
                      Technical Datasheet

                      Data Sheet

                      Sensing MethodTransmissive
                      Sensing Distance / Slot Width5mm
                      Supply Voltage Min-
                      Gap Width5mm
                      Aperture Width0.5mm
                      Supply Voltage Max-
                      Forward Current If50mA
                      Sensor Case / PackageModule
                      Collector Emitter Voltage Max30V
                      Reverse Voltage Vr4V
                      Forward Voltage1.2V
                      Collector Current IC Max20mA
                      Sensor Output Type-
                      IP Rating-
                      IP Rating-
                      Sensor MountingThrough Hole
                      Operating Temperature Min-25°C
                      Operating Temperature Max95°C
                      Product Range-
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      The EE-SX1041 is a Transmissive Photomicro Sensor. It features 1A of pulse forward current, 20mA of collector current, 30V of collector-emitter voltage and 100mW of collector dissipation.

                      • General-Purpose Model with a 5mm Wide Slot
                      • PCB Mounting Type
                      • High Resolution with a 0.5mm Wide Aperture

                      Technical Specifications

                      Sensing Method

                      Transmissive

                      Supply Voltage Min

                      -

                      Aperture Width

                      0.5mm

                      Forward Current If

                      50mA

                      Collector Emitter Voltage Max

                      30V

                      Forward Voltage

                      1.2V

                      Sensor Output Type

                      -

                      IP Rating

                      -

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Sensing Distance / Slot Width

                      5mm

                      Gap Width

                      5mm

                      Supply Voltage Max

                      -

                      Sensor Case / Package

                      Module

                      Reverse Voltage Vr

                      4V

                      Collector Current IC Max

                      20mA

                      IP Rating

                      -

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      95°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.