Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1042
Newark Part No.24M1743
Product RangeEE Series
Your Part Number
911 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1042
Newark Part No.24M1743
Product RangeEE Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width5mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCDodecamethylcyclohexasiloxane (19-Jan-2021)
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
20mA
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
5mm
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE Series
SVHC
Dodecamethylcyclohexasiloxane (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
