Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1046
Newark Part No.69W6523
Technical Datasheet
562 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1046
Newark Part No.69W6523
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Supply Voltage Min-
Gap Width3mm
Aperture Width0.5mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr4V
Collector Emitter Voltage Max30V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
0.5mm
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Sensing Distance / Slot Width
3mm
Gap Width
3mm
Supply Voltage Max
-
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate