Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1105
Newark Part No.35K3187
Product RangeEE-SX1105 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
250+ | $1.150 |
500+ | $1.110 |
1000+ | $1.070 |
Price for:Each
Minimum: 250
Multiple: 250
$287.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1105
Newark Part No.35K3187
Product RangeEE-SX1105 Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width2mm
Supply Voltage Min-
Gap Width2mm
Aperture Width0.4mm
Supply Voltage Max-
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr5V
Collector Emitter Voltage Max30V
Forward Voltage1.3V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeEE-SX1105 Series
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
0.4mm
Forward Current If
50mA
Reverse Voltage Vr
5V
Forward Voltage
1.3V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Sensing Distance / Slot Width
2mm
Gap Width
2mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE-SX1105 Series
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate