Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1321
Newark Part No.06AC4748
Product RangeEE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | Promotional price |
|---|---|---|
| 500+ | $1.120 | $0.772 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,544.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1321
Newark Part No.06AC4748
Product RangeEE Series
Technical Datasheet
Sensor MountingSurface Mount
Sensing MethodTransmissive
Gap Width2mm
Aperture Width0.3mm
Forward Current If25mA
Product RangeEE Series
Reverse Voltage Vr5V
Forward Voltage1.1V
Supply Voltage Min-
Supply Voltage Max-
Qualification-
IP Rating-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Sensor Mounting
Surface Mount
Gap Width
2mm
Forward Current If
25mA
Reverse Voltage Vr
5V
Supply Voltage Min
-
Qualification
-
Operating Temperature Min
-30°C
Automotive Qualification Standard
-
Sensing Method
Transmissive
Aperture Width
0.3mm
Product Range
EE Series
Forward Voltage
1.1V
Supply Voltage Max
-
IP Rating
-
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability