Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4320
Newark Part No.06AC4750
Product RangeEE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $3.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$6,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4320
Newark Part No.06AC4750
Product RangeEE Series
Technical Datasheet
Sensor MountingSurface Mount
Gap Width2mm
Sensing MethodTransmissive
Aperture Width0.3mm
Forward Current If25mA
Product RangeEE Series
Reverse Voltage Vr5V
Supply Voltage Min-
Forward Voltage1.2V
Supply Voltage Max9V
Qualification-
IP Rating-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
EE-SX4320 is a transmissive photomicrosensor.
- Transmissive (slot type) sensing method
- SMT connection
- 0.07 inch (slot width) sensing distance
- Photo IC output
- 1.2V typ forward voltage at (IF = 20mA, Ta = 25°C)
- 0.01A typ reverse current at (VR = 5V, Ta = 25°C)
- 2.2V to 7V power supply voltage
- 2.8mA typ current consumption at (VCC = 7V, Ta = 25°C)
- 3KHz minimum frequency at (VCC = 2.2 to 7V, IF = 5mA, IOL = 8mA)
- Operating temperature range from -30°C to +85°C
Technical Specifications
Sensor Mounting
Surface Mount
Sensing Method
Transmissive
Forward Current If
25mA
Reverse Voltage Vr
5V
Forward Voltage
1.2V
Qualification
-
Operating Temperature Min
-30°C
Automotive Qualification Standard
-
Gap Width
2mm
Aperture Width
0.3mm
Product Range
EE Series
Supply Voltage Min
-
Supply Voltage Max
9V
IP Rating
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
