Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX484
Newark Part No.74AH4270
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.430 |
10+ | $4.400 |
25+ | $4.380 |
50+ | $4.360 |
100+ | $4.310 |
250+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX484
Newark Part No.74AH4270
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.5mm
Supply Voltage Min4.5VDC
Gap Width3.5mm
Aperture Width0.5mm
Supply Voltage Max16VDC
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr4V
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5VDC
Aperture Width
0.5mm
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Collector Current IC Max
-
Sensor Output Type
Photo / Optical IC
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Sensing Distance / Slot Width
3.5mm
Gap Width
3.5mm
Supply Voltage Max
16VDC
Forward Current If
50mA
Collector Emitter Voltage Max
-
Forward Voltage
1.2V
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate